



IDS-3206G-80VGA1E | |
|---|---|
DigiKey Part Number | IDS-3206G-80VGA1E-ND |
Manufacturer | |
Manufacturer Product Number | IDS-3206G-80VGA1E |
Description | MONITOR 6.50" 4 WIRE RESISTIVE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.50" (165.10mm) 4 Wire Resistive VGA Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Interface | VGA | |
Dot Pixels | 640 x 480 (VGA) | |
Diagonal Screen Size | 6.50" (165.10mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | LED | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,77000 € | 339,77 € |
| Unit Price without VAT: | 339,77000 € |
|---|---|
| Unit Price with VAT: | 407,72400 € |


