
IDK-1115P-50XGA1E | |
|---|---|
DigiKey Part Number | IDK-1115P-50XGA1E-ND |
Manufacturer | |
Manufacturer Product Number | IDK-1115P-50XGA1E |
Description | GRAPHIC DISPLAY LCD - 15" |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Reflective LCD - Color LVDS 15" (381.00mm) 1024 x 768 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | LCD - Color | |
Display Mode | Reflective | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 15" (381.00mm) | |
Viewing Area | 305.10mm W x 299.10mm H | |
Backlight | LED | |
Dot Pixels | 1024 x 768 | |
Interface | LVDS | |
Controller Type | - | |
Graphics Color | - | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,05000 € | 358,05 € |
| Unit Price without VAT: | 358,05000 € |
|---|---|
| Unit Price with VAT: | 429,66000 € |

