
IDK-104R-32SVI1 | |
|---|---|
DigiKey Part Number | IDK-104R-32SVI1-ND |
Manufacturer | |
Manufacturer Product Number | IDK-104R-32SVI1 |
Description | GRAPHIC DISPLAY LCD - 10.4" |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module LCD - Color LVDS 10.4" (264.16mm) 800 x 600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | LCD - Color | |
Display Mode | - | |
Touchscreen | Resistive | |
Diagonal Screen Size | 10.4" (264.16mm) | |
Viewing Area | - | |
Backlight | LED | |
Dot Pixels | 800 x 600 | |
Interface | LVDS | |
Controller Type | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,17000 € | 206,17 € |
| Unit Price without VAT: | 206,17000 € |
|---|---|
| Unit Price with VAT: | 247,40400 € |

