
FPM-7061T-R3AE | |
|---|---|
DigiKey Part Number | FPM-7061T-R3AE-ND |
Manufacturer | |
Manufacturer Product Number | FPM-7061T-R3AE |
Description | MONITOR 6.50" 5 WIRE RESISTIVE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.50" (165.10mm) 5 Wire Resistive VGA Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Touchscreen | 5 Wire Resistive | |
Interface | VGA | |
Dot Pixels | 640 x 480 | |
Diagonal Screen Size | 6.50" (165.10mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | TFT LCD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,94000 € | 518,94 € |
| Unit Price without VAT: | 518,94000 € |
|---|---|
| Unit Price with VAT: | 622,72800 € |



