
EVA-2510-NA | |
|---|---|
DigiKey Part Number | 2084-EVA-2510-NA-ND |
Manufacturer | |
Manufacturer Product Number | EVA-2510-NA |
Description | LORAWAN WATER LEAKAGE SENSOR NA9 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wireless Water Leak Detector Sensor LoRaWAN Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Wireless Water Leak Detector | |
Output Type | LoRaWAN | |
Operating Temperature | -20°C ~ 55°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,09000 € | 114,09 € |
| Unit Price without VAT: | 114,09000 € |
|---|---|
| Unit Price with VAT: | 136,90800 € |




