EKI-2706G-1GFP-AE is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: 262,03000 €
Datasheet

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: 205,25000 €
Datasheet
Network Switch - Unmanaged 6 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKI-2706G-1GFP-AE

DigiKey Part Number
EKI-2706G-1GFP-AE-ND
Manufacturer
Manufacturer Product Number
EKI-2706G-1GFP-AE
Description
NETWORK SWITCH-UNMANAGED 6 PORT
Customer Reference
Detailed Description
Network Switch - Unmanaged 6 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Switch - Unmanaged
Configuration
Fixed + SFP
Number of Ports
6
Copper Ports
5
Copper Type
10/100/1000
Fiber Ports
Up to 1
Fiber Type
SFP
SFP/XFP Ports
1
SFP/XFP Type
SFP, Gigabit
PoE Ports
4
Connector Type
RJ45, SFP
Voltage - Input
48VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes