
DVP-7017HE | |
|---|---|
DigiKey Part Number | DVP-7017HE-ND |
Manufacturer | |
Manufacturer Product Number | DVP-7017HE |
Description | 1 -CH SDI H.264 MINI-PCIE SOFTWA |
Customer Reference | |
Detailed Description | Video Capture Card 2.005" x 1.181" (50.95mm x 30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Video Capture Card | |
Cooling Type | - | |
Size / Dimension | 2.005" x 1.181" (50.95mm x 30.00mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
Video Outputs | VGA | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | -20°C ~ 70°C | |
Video Core | - | |
Base Product Number |

