



BB-USH207-B | |
|---|---|
DigiKey Part Number | 2084-BB-USH207-B-ND |
Manufacturer | |
Manufacturer Product Number | BB-USH207-B |
Description | USB HUB 7 PORT 5GBPS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB Hub 7 Port 5Gbps |
Datasheet | Datasheet |
EDA/CAD Models | BB-USH207-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Ports | 7 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 9 ~ 24VDC | |
Mounting Type | DIN Rail, Panel Mount | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,26000 € | 171,26 € |
| Unit Price without VAT: | 171,26000 € |
|---|---|
| Unit Price with VAT: | 205,51200 € |











