
BB-SE408-T | |
|---|---|
DigiKey Part Number | 2084-BB-SE408-T-ND |
Manufacturer | |
Manufacturer Product Number | BB-SE408-T |
Description | NETWORK SWITCH-MANAGED 8 PORT |
Customer Reference | |
Detailed Description | Network Switch - Managed 8 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | 8 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 0 | |
Connector Type | RJ45 | |
Voltage - Input | 12 ~ 48VDC | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C |

