
AIW-166K3 | |
|---|---|
DigiKey Part Number | 2084-AIW-166K3-ND |
Manufacturer | |
Manufacturer Product Number | AIW-166K3 |
Description | INTEL WIRELESS 6E AX210 NO VPRO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AX210 - 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6E), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz, 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz, 5GHz, 6GHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | Antenna(s) Included | |
Utilized IC / Part | AX210 | |
Note | - | |
RF Type | 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6E), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz, 5GHz, 6GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,23000 € | 120,23 € |
| Unit Price without VAT: | 120,23000 € |
|---|---|
| Unit Price with VAT: | 144,27600 € |


