
AIMB-281G2-00A1E | |
|---|---|
DigiKey Part Number | AIMB-281G2-00A1E-ND |
Manufacturer | |
Manufacturer Product Number | AIMB-281G2-00A1E |
Description | SBC 3.9GHZ 2/4 CORE 8GB/0GB RAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.7GHz ~ 3.9GHz 2/4 Core 8GB/0GB RAM Intel Core i7/i5/i3/Pentium/Celeron LGA1155 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel Core i7/i5/i3/Pentium/Celeron LGA1155 | |
Speed | 2.7GHz ~ 3.9GHz | |
Number of Cores | 2/4 | |
Power (Watts) | - | |
Cooling Type | Heat Sink | |
Size / Dimension | 6.690" x 6.690" (169.92mm x 169.92mm) | |
Form Factor | Mini-ITX | |
Expansion Site/Bus | mPCIe, PCIe | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | SATA 2.0 (3) | |
Video Outputs | CRT, DVI, LVDS | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (8) | |
RS-232 (422, 485) | 6 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,00000 € | 228,00 € |
| Unit Price without VAT: | 228,00000 € |
|---|---|
| Unit Price with VAT: | 273,60000 € |

