
SOM-7569BCBCC-S6B1 | |
|---|---|
DigiKey Part Number | 2084-SOM-7569BCBCC-S6B1-ND |
Manufacturer | |
Manufacturer Product Number | SOM-7569BCBCC-S6B1 |
Description | SBC 1.6GHZ 4 CORE 4GB/4GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.6GHz 4 Core 4GB/4GB RAM Intel Atom x7-E3950 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Processor | Intel Atom x7-E3950 | |
Speed | 1.6GHz | |
Number of Cores | 4 | |
Power (Watts) | 12W | |
Cooling Type | Fan | |
Size / Dimension | 3.310" x 2.170" (84.07mm x 55.12mm) | |
Form Factor | COM Express R2.1 Mini Module, Type 10 | |
Expansion Site/Bus | HD-A, I2C, LPC, PCIe, SMBus | |
RAM Capacity/Installed | 4GB/4GB | |
Storage Interface | SATA 2.0 (2) | |
Video Outputs | DD, DP, DVI, HDMI, LCD, LVDS | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (8), USB 3.0 (2) | |
RS-232 (422, 485) | 0 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |

