



ADAM-6360D-A1 | |
|---|---|
DigiKey Part Number | 2084-ADAM-6360D-A1-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-6360D-A1 |
Description | I/O MODULE 14 DIG 6 DIG 8 RELAY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
Number of Inputs and Type | 14 - Digital | |
Number of Outputs and Type | 14 - Digital (6), Relay (8) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | CE, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,78000 € | 371,78 € |
| Unit Price without VAT: | 371,78000 € |
|---|---|
| Unit Price with VAT: | 446,13600 € |





