



ADAM-4571-CE | |
---|---|
DigiKey Part Number | ADAM-4571-CE-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-4571-CE |
Description | 1-PORT RS-232/422/485 SRIAL DVC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Ethernet to Serial Adapter Card RS-232/422/485 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ethernet to Serial | |
Interface | RS-232/422/485 | |
Number of Ports | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 128,93000 € | 128,93 € |
Unit Price without VAT: | 128,93000 € |
---|---|
Unit Price with VAT: | 154,71600 € |