
ADAM-3613-AE | |
|---|---|
DigiKey Part Number | 2084-ADAM-3613-AE-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-3613-AE |
Description | INPUT MODULE 8 ANALOG |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Input Module | |
Number of Inputs and Type | 8 - Analog | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Approval Agency | CE, FCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,60000 € | 152,60 € |
| Unit Price without VAT: | 152,60000 € |
|---|---|
| Unit Price with VAT: | 183,12000 € |

