
ATS060060014-MF-16M | |
---|---|
DigiKey Part Number | 684-ATS060060014-MF-16M-ND |
Manufacturer | |
Manufacturer Product Number | ATS060060014-MF-16M |
Description | MAXIFLOW HEATSINK 60X60X14MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATS060060014-MF-16M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Angled Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.551" (14.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.62°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,16000 € | 12,16 € |
10 | 10,75700 € | 107,57 € |
25 | 10,24640 € | 256,16 € |
50 | 9,87560 € | 493,78 € |
100 | 9,51790 € | 951,79 € |
300 | 8,97683 € | 2 693,05 € |
500 | 8,73548 € | 4 367,74 € |
1 000 | 8,41799 € | 8 417,99 € |
Unit Price without VAT: | 12,16000 € |
---|---|
Unit Price with VAT: | 14,59200 € |