



ATS-X51190K-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36789-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X51190K-C1-R0 |
Description | MAXIFLOW 18.25X18.25X14.5MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Angled Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.748" (19.00mm) | |
Diameter | - | |
Fin Height | 0.571" (14.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,85000 € | 21,85 € |
| 10 | 19,33500 € | 193,35 € |
| 25 | 18,41640 € | 460,41 € |
| 50 | 17,74980 € | 887,49 € |
| 100 | 17,10650 € | 1 710,65 € |
| 300 | 16,13290 € | 4 839,87 € |
| 500 | 15,69866 € | 7 849,33 € |
| Unit Price without VAT: | 21,85000 € |
|---|---|
| Unit Price with VAT: | 26,22000 € |

