Heat Sink TO-220 Aluminum Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-220 Aluminum Board Level, Vertical
We Own The Board

ATS-PCB1006

DigiKey Part Number
ATS2048-ND
Manufacturer
Manufacturer Product Number
ATS-PCB1006
Description
HEATSINK TO-220 VERT MNT W/TAB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Fins
Length
0.752" (19.10mm)
Width
0.860" (21.84mm)
Diameter
-
Fin Height
0.390" (9.91mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
11.00°C/W @ 200 LFM
Thermal Resistance @ Natural
21.20°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 715
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,35000 €1,35 €
101,19700 €11,97 €
251,14040 €28,51 €
501,09960 €54,98 €
1001,05970 €105,97 €
3000,99970 €299,91 €
5000,97292 €486,46 €
1 0000,93771 €937,71 €
5 0000,86065 €4 303,25 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,62000 €