


ATS-HP-F8L75S83W-409 | |
|---|---|
DigiKey Part Number | 684-ATS-HP-F8L75S83W-409-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F8L75S83W-409 |
Description | HEAT PIPE FLAT 4.2X10.6X75MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 104.0W @ 75mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 2.953" (75.00mm) | |
Width | 0.417" (10.60mm) | |
Height | 0.165" (4.20mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,64000 € | 11,64 € |
| 10 | 10,30800 € | 103,08 € |
| 30 | 9,72333 € | 291,70 € |
| 50 | 9,46300 € | 473,15 € |
| 100 | 9,12040 € | 912,04 € |
| 250 | 8,68600 € | 2 171,50 € |
| 500 | 8,37074 € | 4 185,37 € |
| 1 000 | 8,06651 € | 8 066,51 € |
| Unit Price without VAT: | 11,64000 € |
|---|---|
| Unit Price with VAT: | 13,96800 € |

