


ATS-HP-F5L100S35W-208 | |
|---|---|
DigiKey Part Number | 684-ATS-HP-F5L100S35W-208-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F5L100S35W-208 |
Description | HEAT PIPE FLAT 2.5X6.69X100MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 44.0W @ 100mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 3.937" (100.00mm) | |
Width | 0.263" (6.69mm) | |
Height | 0.098" (2.50mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,24000 € | 11,24 € |
| 10 | 9,94500 € | 99,45 € |
| 30 | 9,38100 € | 281,43 € |
| 50 | 9,12960 € | 456,48 € |
| 100 | 8,79920 € | 879,92 € |
| 250 | 8,38004 € | 2 095,01 € |
| 500 | 8,07592 € | 4 037,96 € |
| 1 000 | 7,78246 € | 7 782,46 € |
| Unit Price without VAT: | 11,24000 € |
|---|---|
| Unit Price with VAT: | 13,48800 € |

