


ATS-FPX060060025-25-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36288-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX060060025-25-C1-R0 |
Description | HEATSINK 60X60X25MM XCUT FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 6.25°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 € | 5,13 € |
| 10 | 4,54200 € | 45,42 € |
| 25 | 4,32640 € | 108,16 € |
| 50 | 4,17020 € | 208,51 € |
| 100 | 4,01930 € | 401,93 € |
| 250 | 3,82812 € | 957,03 € |
| 450 | 3,71018 € | 1 669,58 € |
| 950 | 3,56532 € | 3 387,05 € |
| Unit Price without VAT: | 5,13000 € |
|---|---|
| Unit Price with VAT: | 6,15600 € |



