


ATS-CPX070070006-208-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1605-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX070070006-208-C2-R0 |
Description | HEATSINK 70X70X6MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.236" (6.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.50°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,23000 € | 8,23 € |
| 10 | 7,28400 € | 72,84 € |
| 25 | 6,93800 € | 173,45 € |
| 50 | 6,68700 € | 334,35 € |
| 100 | 6,44510 € | 644,51 € |
| 250 | 6,13836 € | 1 534,59 € |
| 500 | 5,91568 € | 2 957,84 € |
| 1 000 | 5,70086 € | 5 700,86 € |
| Unit Price without VAT: | 8,23000 € |
|---|---|
| Unit Price with VAT: | 9,87600 € |

