


ATS-CPX045045030-163-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36037-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX045045030-163-C1-R0 |
Description | HEATSINK 45X45X30MM L-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 1.181" (30.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.88°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 10 | 3,80800 € | 38,08 € |
| 25 | 3,62720 € | 90,68 € |
| 50 | 3,49620 € | 174,81 € |
| 100 | 3,36990 € | 336,99 € |
| 250 | 3,20956 € | 802,39 € |
| 500 | 3,09330 € | 1 546,65 € |
| 1 000 | 2,98112 € | 2 981,12 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,16000 € |

