


ATS-55375R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1310-ND |
Manufacturer | |
Manufacturer Product Number | ATS-55375R-C1-R0 |
Description | HEAT SINK 37.5 X 37.5 X 19.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.476" (37.50mm) | |
Width | 1.476" (37.50mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,49000 € | 11,49 € |
| 10 | 10,16600 € | 101,66 € |
| 25 | 9,68320 € | 242,08 € |
| 50 | 9,33300 € | 466,65 € |
| 100 | 8,99520 € | 899,52 € |
| 300 | 8,48387 € | 2 545,16 € |
| 500 | 8,25578 € | 4 127,89 € |
| 1 000 | 7,95579 € | 7 955,79 € |
| Unit Price without VAT: | 11,49000 € |
|---|---|
| Unit Price with VAT: | 13,78800 € |

