

ATS-53400K-C1-R0 | |
---|---|
DigiKey Part Number | ATS1176-ND |
Manufacturer | |
Manufacturer Product Number | ATS-53400K-C1-R0 |
Description | HEAT SINK 40MM X 40MM X 14.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.571" (14.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.60°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,47000 € | 13,47 € |
10 | 11,92000 € | 119,20 € |
25 | 11,35360 € | 283,84 € |
50 | 10,94260 € | 547,13 € |
100 | 10,54640 € | 1 054,64 € |
300 | 9,94670 € | 2 984,01 € |
500 | 9,67926 € | 4 839,63 € |
Unit Price without VAT: | 13,47000 € |
---|---|
Unit Price with VAT: | 16,16400 € |