

ATS-07A-137-C2-R0 | |
---|---|
DigiKey Part Number | ATS12195-ND |
Manufacturer | |
Manufacturer Product Number | ATS-07A-137-C2-R0 |
Description | HEATSINK 25X25X10MM L-TAB T766 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 18.36°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 3,87000 € | 96,75 € |
Unit Price without VAT: | 3,87000 € |
---|---|
Unit Price with VAT: | 4,64400 € |