


PDB-C140 | |
|---|---|
DigiKey Part Number | PDB-C140-ND |
Manufacturer | |
Manufacturer Product Number | PDB-C140 |
Description | SENSOR PHOTODIODE 940NM RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 13ns 120° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | Blue | |
Spectral Range | 350nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.18 A/W @ 450nm | |
Response Time | 13ns | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Dark (Typ) | 10nA | |
Active Area | 29.03mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 33,29064 € | 8 322,66 € |
| Unit Price without VAT: | 33,29064 € |
|---|---|
| Unit Price with VAT: | 39,94877 € |

