Photodiode 1.2ns 55°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD012-151-011

DigiKey Part Number
209-SD012-151-011-ND
Manufacturer
Manufacturer Product Number
SD012-151-011
Description
SENSOR PHOTODIOD 800-1700NM TO46
Customer Reference
Detailed Description
Photodiode 1.2ns 55°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Photonix
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Wavelength
-
Color - Enhanced
-
Spectral Range
800nm ~ 1700nm
Diode Type
-
Responsivity @ nm
0.90 A/W @ 1310nm
Response Time
1.2ns
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Dark (Typ)
100pA
Active Area
-
Viewing Angle
55°
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.