
SABMB227 | |
---|---|
DigiKey Part Number | 1014-1316-ND |
Manufacturer | |
Manufacturer Product Number | SABMB227 |
Description | EVAL BOARD FOR ALD910027 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ALD910027 EPAD®, SAB™ Supercapacitor Cell Balancing Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Supercapacitor Cell Balancing | |
Embedded | - | |
Utilized IC / Part | ALD910027 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 19,35400 € | 96,77 € |
10 | 17,76300 € | 177,63 € |
100 | 15,07580 € | 1 507,58 € |
Unit Price without VAT: | 19,35400 € |
---|---|
Unit Price with VAT: | 23,22480 € |