powerPacs-4-Slot-10.62 Long
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
powerPacs-4-Slot-10.62 Long

XLC-00

DigiKey Part Number
633-1002-ND
Manufacturer
Manufacturer Product Number
XLC-00
Description
CONFIG POWER CHASSIS 600W 4 SLOT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
600 W 4 Slot AC DC Configurable Power Supply Chassis
Datasheet
 Datasheet
EDA/CAD Models
XLC-00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EXCELSYS / Advanced Energy
Series
Packaging
Bulk
Part Status
Active
User Configuration
-
Type
Standard
Number of Positions
4
Voltage - Input
85 ~ 264 VAC, 120 ~ 380 VDC
Power (Watts)
600 W
Voltage - Isolation
3 kV
Efficiency
89%
Features
5V, 500mA Auxilary Output
Operating Temperature
-20°C ~ 70°C
Size / Dimension
10.24" L x 3.50" W (260.0mm x 89.0mm)
Height
1.59" (40.40mm)
Approval Agency
CE, cURus
Input Connector
IEC 320-C14
Current - Leakage
1.5 mA
Cooling Type
Fan - Standard Airflow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1254,25000 €254,25 €
5235,05400 €1 175,27 €
10227,23600 €2 272,36 €
25217,29880 €5 432,47 €
Manufacturers Standard Package
Unit Price without VAT:254,25000 €
Unit Price with VAT:305,10000 €