
MPM12-1KN | |
|---|---|
DigiKey Part Number | 633-MPM12-1KN-ND |
Manufacturer | |
Manufacturer Product Number | MPM12-1KN |
Description | DC DC CNVRTR -167 TO -1000V 1.5W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output -167 ~ -1000V 1.5mA 2V - 12V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5mA | |
Power (Watts) | 1.5 W | |
Voltage - Isolation | 100 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -10°C ~ 60°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.50" L x 1.50" W x 0.79" H (38.1mm x 38.1mm x 20.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,00000 € | 290,00 € |
| 6 | 277,97333 € | 1 667,84 € |
| 12 | 273,44583 € | 3 281,35 € |
| 27 | 268,23481 € | 7 242,34 € |
| Unit Price without VAT: | 290,00000 € |
|---|---|
| Unit Price with VAT: | 348,00000 € |

