1800 W 6 Slot AC DC Configurable Power Supply Chassis
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 W 6 Slot AC DC Configurable Power Supply Chassis
CX18M-000000-N5A

CX18M-000000-N-A

DigiKey Part Number
633-1377-ND
Manufacturer
Manufacturer Product Number
CX18M-000000-N-A
Description
CONFIG DC PWR MOD 1800W FAN COOL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1800 W 6 Slot AC DC Configurable Power Supply Chassis
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EXCELSYS / Advanced Energy
Series
Packaging
Bulk
Part Status
Active
User Configuration
-
Type
Medical
Number of Positions
6
Voltage - Input
85 ~ 264 VAC, 120 ~ 300 VDC
Power (Watts)
1800 W
Voltage - Isolation
4 kV
Efficiency
91%
Features
12V, 1.96A Auxilary Output
Operating Temperature
-40°C ~ 70°C (With Derating)
Approval Agency
CE, cTUVus
Input Connector
Screw Terminal
Current - Leakage
600 µA
Cooling Type
Fan - Standard Airflow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1530,98000 €530,98 €
5490,87600 €2 454,38 €
10474,55200 €4 745,52 €
Manufacturers Standard Package
Unit Price without VAT:530,98000 €
Unit Price with VAT:637,17600 €