
C3S-000000000000-NB | |
|---|---|
DigiKey Part Number | 633-C3S-000000000000-NB-ND |
Manufacturer | |
Manufacturer Product Number | C3S-000000000000-NB |
Description | CONFIG DC PWR MOD |
Customer Reference | |
Detailed Description | 3000 W Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Medical | |
Voltage - Input | 180 ~ 264 VAC, 283 ~ 340 VDC | |
Power (Watts) | 3000 W | |
Efficiency | 91% | |
Features | 5V, 4.7A Auxilary Output | |
Operating Temperature | -30°C ~ 50°C | |
Size / Dimension | 12.80" L x 5.20" W (325.0mm x 131.0mm) | |
Height | 4.7" (120.0mm) | |
Approval Agency | IEC | |
Standard Number | 62368-1 | |
Input Connector | Screw Terminal | |
Current - Leakage | 435 µA | |
Cooling Type | Fan - Standard Airflow | |
Base Product Number |











