

AL-14-50-18-C | |
---|---|
DigiKey Part Number | 2162-AL-14-50-18-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-14-50-18-C |
Description | CBL TIE LOCKING PINK 50LB 1.196' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Pink 4.00" (101.60mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.25" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 1.196' (364.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Pink | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 0,07610 € | 7,61 € |
200 | 0,07240 € | 14,48 € |
300 | 0,07037 € | 21,11 € |
500 | 0,06786 € | 33,93 € |
700 | 0,06627 € | 46,39 € |
1 000 | 0,06462 € | 64,62 € |
2 500 | 0,06056 € | 151,40 € |
5 000 | 0,05767 € | 288,35 € |
10 000 | 0,05492 € | 549,20 € |
Unit Price without VAT: | 0,07610 € |
---|---|
Unit Price with VAT: | 0,09132 € |