AL-04-18-8-C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advanced Cable Ties, Inc.
In Stock: 0
Unit Price: 0,01840 €
Standard, Locking Gray 0.88" (22.35mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Gray 0.88" (22.35mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
MG-1300 and MG-1400 Cable Tie removal Tool

AL-04-18-8-C

DigiKey Part Number
2162-AL-04-18-8-C-ND
Manufacturer
Manufacturer Product Number
AL-04-18-8-C
Description
CBL TIE LOCKING GRAY 18LB 4.13"
Customer Reference
Detailed Description
Standard, Locking Gray 0.88" (22.35mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Cable Ties, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4.25"
Bundle Diameter
0.88" (22.35mm)
Width
0.095" (2.41mm)
Length - Actual
0.344' (105.00mm, 4.13")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Gray
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes