


AL-04-18-4-C | |
|---|---|
DigiKey Part Number | 2162-AL-04-18-4-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-04-18-4-C |
Description | CBL TIE LOCKING YLW 18LB 4.13" |
Customer Reference | |
Detailed Description | Standard, Locking Yellow 0.88" (22.35mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4.25" | |
Bundle Diameter | 0.88" (22.35mm) | |
Width | 0.095" (2.41mm) | |
Length - Actual | 0.344' (105.00mm, 4.13") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Yellow | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,02330 € | 2,33 € |
| 200 | 0,02220 € | 4,44 € |
| 300 | 0,02160 € | 6,48 € |
| Unit Price without VAT: | 0,02330 € |
|---|---|
| Unit Price with VAT: | 0,02796 € |



