
MAX33076ESHLD# | |
|---|---|
DigiKey Part Number | 505-MAX33076ESHLD#-ND |
Manufacturer | |
Manufacturer Product Number | MAX33076ESHLD# |
Description | MAX33076E SHIELD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX33076E RS422, RS485 Interface Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Interface | |
Function | RS422, RS485 | |
Utilized IC / Part | MAX33076E | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,91000 € | 153,91 € |
| 10 | 130,84700 € | 1 308,47 € |
| 25 | 125,08920 € | 3 127,23 € |
| Unit Price without VAT: | 153,91000 € |
|---|---|
| Unit Price with VAT: | 184,69200 € |

