IUDD33H-004GG is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 52,83000 €

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 30,35000 €
Memory Card SD™ 4GB Class 10, UHS Class 1 MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IUDD33H-004GG

DigiKey Part Number
4670-IUDD33H-004GG-ND
Manufacturer
Manufacturer Product Number
IUDD33H-004GG
Description
MEMORY CARD SD 4GB 10 UHS 1 MLC
Customer Reference
Detailed Description
Memory Card SD™ 4GB Class 10, UHS Class 1 MLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Active
Memory Type
SD™
Memory Size
4GB
Speed
Class 10, UHS Class 1
Technology
MLC
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.