ADDHB1600W8G11-BSSE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 2
Unit Price: 51,98000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 41,95000 €
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 123
Unit Price: 107,95000 €
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 7
Unit Price: 96,18000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 50,93000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 80,68000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 75,16000 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADDHB1600W8G11-BSSE

DigiKey Part Number
4670-ADDHB1600W8G11-BSSE-ND
Manufacturer
Manufacturer Product Number
ADDHB1600W8G11-BSSE
Description
MODULE DDR3L SDRAM 8GB 204SODIMM
Customer Reference
Detailed Description
Memory Module DDR3L SDRAM 8GB 204-SODIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR3L SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
1600
Package / Case
204-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes