SW-PB8-AB00B6QE-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW-PB8-AB00B6QE-1

DigiKey Part Number
2057-SW-PB8-AB00B6QE-1-ND
Manufacturer
Manufacturer Product Number
SW-PB8-AB00B6QE-1
Description
SNAP-ACTING PUSHBUTTON SWITCH, R
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole, Right Angle
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
38 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,47000 €3,47 €
102,99700 €29,97 €
252,82680 €70,67 €
502,70420 €135,21 €
1002,58650 €258,65 €
3002,41017 €723,05 €
5002,33216 €1 166,08 €
1 0002,23015 €2 230,15 €
Manufacturers Standard Package
Unit Price without VAT:3,47000 €
Unit Price with VAT:4,16400 €