
SW-PB8-AB00A2QE-1 | |
|---|---|
DigiKey Part Number | 2057-SW-PB8-AB00A2QE-1-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB8-AB00A2QE-1 |
Description | SNAP-ACTING PUSHBUTTON SWITCH, S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 38 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,59800 € | 35,98 € |
| 25 | 3,39320 € | 84,83 € |
| 50 | 3,24580 € | 162,29 € |
| 200 | 2,96930 € | 593,86 € |
| 400 | 2,83963 € | 1 135,85 € |
| 600 | 2,76633 € | 1 659,80 € |
| 1 000 | 2,67656 € | 2 676,56 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 5,00400 € |


