
SW-PB7-03LB32DFRR12V | |
|---|---|
DigiKey Part Number | 2057-SW-PB7-03LB32DFRR12V-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB7-03LB32DFRR12V |
Description | ANTI-VANDAL PUSHBUTTON SWITCH, 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VAC/DC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,69000 € | 17,69 € |
| 10 | 15,26500 € | 152,65 € |
| 25 | 14,39200 € | 359,80 € |
| 50 | 13,76360 € | 688,18 € |
| 100 | 13,16200 € | 1 316,20 € |
| 250 | 12,40516 € | 3 101,29 € |
| 500 | 11,86038 € | 5 930,19 € |
| Unit Price without VAT: | 17,69000 € |
|---|---|
| Unit Price with VAT: | 21,22800 € |


