
RF55-24L-T-09-50-A-SH | |
|---|---|
DigiKey Part Number | 2057-RF55-24L-T-09-50-A-SH-ND |
Manufacturer | |
Manufacturer Product Number | RF55-24L-T-09-50-A-SH |
Description | CONN FAKRA PLUG PCB 50OHM CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Features Code L |
Packaging Bag | Housing Color Red, Carmine |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Rear Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,86080 € | 3 860,80 € |
| Unit Price without VAT: | 3,86080 € |
|---|---|
| Unit Price with VAT: | 4,63296 € |



