
PH2-3F-08-FVP-24415-C1 | |
|---|---|
DigiKey Part Number | 2057-PH2-3F-08-FVP-24415-C1-ND |
Manufacturer | |
Manufacturer Product Number | PH2-3F-08-FVP-24415-C1 |
Description | CONN PAD FOR SPRING PINS 2X4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 10 | 5,32400 € | 53,24 € |
| 25 | 4,99000 € | 124,75 € |
| 50 | 4,75160 € | 237,58 € |
| 100 | 4,52490 € | 452,49 € |
| 250 | 4,24164 € | 1 060,41 € |
| 500 | 4,03932 € | 2 019,66 € |
| 1 000 | 3,84672 € | 3 846,72 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,51200 € |


