



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,79000 € | 8,79 € |
| 10 | 7,46700 € | 74,67 € |
| 25 | 6,99960 € | 174,99 € |
| 50 | 6,66540 € | 333,27 € |
| 100 | 6,34720 € | 634,72 € |
| Unit Price without VAT: | 8,79000 € |
|---|---|
| Unit Price with VAT: | 10,54800 € |

