PH2-3B-10-MVP-5375
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PH2-3B-10-MVP-5375
PH2-3B-10-MVP-5375
PH2-3B-10-MVP-5375

PH2-3B-10-MVP-5375

DigiKey Part Number
2057-PH2-3B-10-MVP-5375-ND
Manufacturer
Manufacturer Product Number
PH2-3B-10-MVP-5375
Description
CONN SPRING PISTON 10POS PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Spring Piston Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
10
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,65000 €11,65 €
109,89700 €98,97 €
259,27760 €231,94 €
508,83460 €441,73 €
1008,41310 €841,31 €
3007,78607 €2 335,82 €
5007,51072 €3 755,36 €
1 0007,15267 €7 152,67 €
Manufacturers Standard Package
Unit Price without VAT:11,65000 €
Unit Price with VAT:13,98000 €