PH2-3B-06-MVP-3345
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PH2-3B-06-MVP-3345
PH2-3B-06-MVP-3345
PH2-3B-06-MVP-3345

PH2-3B-06-MVP-3345

DigiKey Part Number
2057-PH2-3B-06-MVP-3345-ND
Manufacturer
Manufacturer Product Number
PH2-3B-06-MVP-3345
Description
CONN SPRING PISTON 6POS PCB
Customer Reference
Detailed Description
6 Position Spring Piston Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bag
Part Status
Active
Connector Type
Piston
Number of Contacts
6
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,41000 €3,41 €
102,89500 €28,95 €
252,71400 €67,85 €
502,58420 €129,21 €
Unit Price without VAT:3,41000 €
Unit Price with VAT:4,09200 €