



PH2-3B-06-MVF-3345 | |
|---|---|
DigiKey Part Number | 2057-PH2-3B-06-MVF-3345-ND |
Manufacturer | |
Manufacturer Product Number | PH2-3B-06-MVF-3345 |
Description | CONN SPRING PISTON 6POS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,99000 € | 5,99 € |
| 10 | 5,09200 € | 50,92 € |
| 25 | 4,77280 € | 119,32 € |
| 50 | 4,54500 € | 227,25 € |
| 100 | 4,32800 € | 432,80 € |
| 250 | 4,05712 € | 1 014,28 € |
| 500 | 3,86358 € | 1 931,79 € |
| 1 000 | 3,67934 € | 3 679,34 € |
| Unit Price without VAT: | 5,99000 € |
|---|---|
| Unit Price with VAT: | 7,18800 € |

