



OPSA1ASNC1P4 | |
|---|---|
DigiKey Part Number | 2057-OPSA1ASNC1P4-ND |
Manufacturer | |
Manufacturer Product Number | OPSA1ASNC1P4 |
Description | SC/APC ADAPTER, SIMPLEX, LONG-EA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | - | |
Mounting Type | Panel Mount, Flange, Snap-In | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Ferrule Material | Zirconia, Ceramic | |
Features | - | |
Color | Green | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,14040 € | 3,51 € |
| 50 | 0,13380 € | 6,69 € |
| 100 | 0,12730 € | 12,73 € |
| 250 | 0,11932 € | 29,83 € |
| 500 | 0,11362 € | 56,81 € |
| 1 000 | 0,10819 € | 108,19 € |
| 2 500 | 0,10141 € | 253,53 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21600 € |

