




EB176-A-02-V-RA-TSMT | |
|---|---|
DigiKey Part Number | 2057-EB176-A-02-V-RA-TSMT-ND |
Manufacturer | |
Manufacturer Product Number | EB176-A-02-V-RA-TSMT |
Description | EUROBLOCK 2POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.098" (2.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 150 V | |
Wire Gauge | 20-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Solder Retention | |
Color | Black | |
Operating Temperature | -65°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Material - Plating | Tin | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,20900 € | 12,09 € |
| 25 | 1,05280 € | 26,32 € |
| 50 | 0,95280 € | 47,64 € |
| 100 | 0,86800 € | 86,80 € |
| 400 | 0,74105 € | 296,42 € |
| 800 | 0,69550 € | 556,40 € |
| 1 200 | 0,67339 € | 808,07 € |
| 5 200 | 0,61530 € | 3 199,56 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,00400 € |

